AM3G-2415DH30-NZ
vs
TVN3-2423
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AIMTEC INC
TRACO ELECTRONIC AG
Package Description
Module-7
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
9 Weeks
Additional Feature
ADDITIONAL -15 V OUTPUT ALSO AVAILABLE; SEATED HGT-NOM
ALSO HAS 2 CASE PINS AND OUTPUT VOLTAGE-NOM= -15V
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
83%
85%
Input Voltage-Max
36 V
36 V
Input Voltage-Min
18 V
18 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-PSMA-T7
R-XSMA-T7
Length
22 mm
21.8 mm
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
7
7
Operating Temperature-Max
100 °C
90 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.1 A
0.1 A
Output Voltage-Max
15.3 V
15.15 V
Output Voltage-Min
14.7 V
14.85 V
Output Voltage-Nom
15 V
15 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Protections
SHORT CIRCUIT
Ripple Voltage (Main Out)
0.02651 Vrms
Seated Height-Max
12 mm
11.7 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
3 W
3 W
Trim/Adjustable Output
NO
NO
Width
9.5 mm
9.6 mm
Base Number Matches
1
1
Date Of Intro
2017-05-24
JESD-609 Code
e3
Load Regulation-Max
1%
Terminal Finish
Matte Tin (Sn)
Compare AM3G-2415DH30-NZ with alternatives
Compare TVN3-2423 with alternatives