AM3715CBPD100 vs DM3730CBC100 feature comparison

AM3715CBPD100 Texas Instruments

Buy Now Datasheet

DM3730CBC100 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA BGA
Package Description 12 X 12 MM, 0.50 MM PITCH, GREEN, PLASTIC, BGA-515 0.50 MM PITCH, GREEN, PLASTIC, FCBGA-515
Pin Count 515 515
Reach Compliance Code compliant compliant
ECCN Code 5A992.C 5A992.C
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 26 26
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 54 MHz 54 MHz
External Data Bus Width 16 16
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B515 S-PBGA-B515
JESD-609 Code e1 e1
Length 12 mm 14 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3 3
Number of Terminals 515 515
On Chip Data RAM Width 8 8
Operating Temperature-Max 90 °C 90 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Equivalence Code BGA515,28X28,16 BGA515,26X26,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (words) 65536 16384
Seated Height-Max 0.71 mm 1 mm
Speed 1000 MHz 1000 MHz
Supply Current-Max 900 mA 37 mA
Supply Voltage-Max 1.2 V 1.2 V
Supply Voltage-Min 0.9 V 1.08 V
Supply Voltage-Nom 1.1 V 1.14 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 12 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 1
Number of DMA Channels 128

Compare AM3715CBPD100 with alternatives

Compare DM3730CBC100 with alternatives