AM30EW-2415S-NZ-K vs AM30KW-2415SIZ feature comparison

AM30EW-2415S-NZ-K Aimtec

Buy Now Datasheet

AM30KW-2415SIZ Aimtec

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AIMTEC INC AIMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 8 Weeks
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals UL, EN
Efficiency (Main Output) 90%
Input Voltage-Max 36 V 36 V
Input Voltage-Min 9 V 9 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-XDMA-P6 R-XDMA-P7
Length 51.4 mm 50.8 mm
Line Regulation-Max 0.5%
Load Regulation-Max 1%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6 7
Operating Temperature-Max 80 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 2 A
Output Voltage-Max 16.5 V 16.5 V
Output Voltage-Min 13.5 V 13.5 V
Output Voltage-Nom 15 V 15 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Protections OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION
Ripple Voltage (Main Out) 0.03535 Vrms
Screening Level IEC 62368-1
Seated Height-Max 17 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 30 W 30 W
Trim/Adjustable Output YES YES
Warm-up Time 0.01 s
Width 26.2 mm 40.6 mm
Base Number Matches 3 1
Package Description ,
Temperature Grade OTHER

Compare AM30EW-2415S-NZ-K with alternatives

Compare AM30KW-2415SIZ with alternatives