AM3020-50GI084 vs XC3042-50PG84MSPC0107 feature comparison

AM3020-50GI084 AMD

Buy Now Datasheet

XC3042-50PG84MSPC0107 AMD Xilinx

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC XILINX INC
Part Package Code PGA PGA
Package Description PGA, PGA84M,11X11 PGA,
Pin Count 84 84
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 50 MHz 50 MHz
JESD-30 Code S-CPGA-P84 S-CPGA-P84
JESD-609 Code e0
Length 30.6705 mm 27.94 mm
Number of CLBs 64 144
Number of Equivalent Gates 2000 2000
Number of Inputs 64 74
Number of Logic Cells 64
Number of Outputs 64 74
Number of Terminals 84 84
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 64 CLBS, 2000 GATES 144 CLBS, 2000 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA84M,11X11 PGA84M,11X11
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.953 mm 4.318 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 30.6705 mm 27.94 mm
Base Number Matches 1 1
ECCN Code 3A001.A.2.C
Additional Feature 480 FLIP-FLOPS; TYP. GATES = 2000-3000
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V

Compare AM3020-50GI084 with alternatives

Compare XC3042-50PG84MSPC0107 with alternatives