AM2DS-0503S-NZ vs AM2DS-0503SJZ feature comparison

AM2DS-0503S-NZ Aimtec

Buy Now Datasheet

AM2DS-0503SJZ Aimtec

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AIMTEC INC AIMTEC INC
Package Description Module-6
Reach Compliance Code compliant compliant
ECCN Code EAR99
Additional Feature SEATED HGT-CALCULATED
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE AC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 5.5 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 5 V
JESD-30 Code R-PSMA-T6
Length 19.6 mm
Number of Functions 1
Number of Outputs 1
Number of Terminals 6
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 3.465 V
Output Voltage-Min 3.135 V
Output Voltage-Nom 3.3 V
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Seated Height-Max 10.75 mm
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 1.32 W
Trim/Adjustable Output NO
Width 7 mm
Base Number Matches 1 1
Factory Lead Time 8 Weeks

Compare AM2DS-0503S-NZ with alternatives

Compare AM2DS-0503SJZ with alternatives