AM2D-0505SH30-NZ vs RW2-0505S/H3 feature comparison

AM2D-0505SH30-NZ Aimtec

Buy Now Datasheet

RW2-0505S/H3 RECOM Power Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AIMTEC INC RECOM POWER GMBH
Package Description , DMA,
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
Peak Reflow Temperature (Cel) NOT SPECIFIED 255
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 5
Base Number Matches 1 3
Part Package Code DIP
Pin Count 16/6
ECCN Code EAR99
Samacsys Manufacturer RECOM Power
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Approvals EN, IEC
Control Mode VOLTAGE-MODE
Efficiency (Main Output) 73%
Input Voltage-Max 9 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 5 V
JESD-30 Code R-PDMA-T6
Length 24.2 mm
Line Regulation-Max 0.5%
Number of Functions 1
Number of Outputs 1
Number of Terminals 6
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.4 A
Output Voltage-Max 5.1 V
Output Voltage-Min 4.9 V
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Protections OVER CURRENT
Ripple Voltage (Main Out) 0.17675 Vrms
Seated Height-Max 11.6 mm
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Total Power Output-Max 2 W
Trim/Adjustable Output NO
Width 14.5 mm

Compare AM2D-0505SH30-NZ with alternatives

Compare RW2-0505S/H3 with alternatives