AM29SL800DT100EI vs AM29SL800CB-100EF feature comparison

AM29SL800DT100EI AMD

Buy Now Datasheet

AM29SL800CB-100EF Spansion

Buy Now Datasheet
No Yes
Transferred Obsolete
ADVANCED MICRO DEVICES INC SPANSION INC
TSOP1 TSOP1
MO-142B, TSOP-48 TSOP1,
48 48
unknown compliant
EAR99
8542.32.00.51
100 ns 100 ns
8 8
TOP
YES
YES
1000000 Write/Erase Cycles
R-PDSO-G48 R-PDSO-G48
e0 e3
18.4 mm 18.4 mm
8388608 bit 8388608 bit
FLASH FLASH
16 16
1 1
1,2,1,15
48 48
524288 words 524288 words
512000 512000
ASYNCHRONOUS ASYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
512KX16 512KX16
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP1 TSOP1
TSSOP48,.8,20
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
PARALLEL PARALLEL
1.8 V 1.8 V
Not Qualified Not Qualified
YES
1.2 mm 1.2 mm
16K,8K,32K,64K
0.000005 A
0.03 mA
2.2 V 2.2 V
1.65 V 1.8 V
1.8 V 2 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
Tin/Lead (Sn/Pb) MATTE TIN
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
YES
NOR TYPE
12 mm 12 mm
2 1
20 YEAR DATA RETENTION
3
260
40

Compare AM29SL800DT100EI with alternatives

Compare AM29SL800CB-100EF with alternatives