AM29SL800DT-90WAI
vs
AM29SL800DB-90WAI
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SPANSION INC
SPANSION INC
Part Package Code
BGA
BGA
Package Description
TFBGA,
TFBGA,
Pin Count
48
48
Reach Compliance Code
compliant
compliant
Access Time-Max
90 ns
90 ns
Alternate Memory Width
8
8
JESD-30 Code
R-PBGA-B48
R-PBGA-B48
JESD-609 Code
e0
e0
Length
8.15 mm
8.15 mm
Memory Density
8388608 bit
8388608 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
16
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
48
48
Number of Words
524288 words
524288 words
Number of Words Code
512000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
512KX16
512KX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFBGA
TFBGA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
240
240
Programming Voltage
1.8 V
1.8 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
2.2 V
2.2 V
Supply Voltage-Min (Vsup)
1.7 V
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Width
6.15 mm
6.15 mm
Base Number Matches
1
1
Compare AM29SL800DT-90WAI with alternatives
Compare AM29SL800DB-90WAI with alternatives