AM29SL800CT-120FF vs TE28F800C2BA120 feature comparison

AM29SL800CT-120FF Spansion

Buy Now Datasheet

TE28F800C2BA120 Numonyx Memory Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SPANSION INC NUMONYX
Part Package Code TSOP1 TSOP
Package Description REVERSE, MO-142DD, TSOP-48 12 X 20 MM, TSOP-48
Pin Count 48 48
Reach Compliance Code compliant unknown
Access Time-Max 120 ns 120 ns
Additional Feature 20 YEAR DATA RETENTION BOTTOM BOOT BLOCK
Alternate Memory Width 8
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e3
Length 18.4 mm 18.4 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512KX16 512KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1-R TSOP1
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Programming Voltage 1.8 V 1.8 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 2.2 V 3 V
Supply Voltage-Min (Vsup) 1.8 V 2.4 V
Supply Voltage-Nom (Vsup) 2 V 2.4 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Width 12 mm 12 mm
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8542.32.00.51
Boot Block BOTTOM
Type NOR TYPE

Compare AM29SL800CT-120FF with alternatives

Compare TE28F800C2BA120 with alternatives