AM29SL400CT110EF
vs
AM29SL400CT110EC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
ADVANCED MICRO DEVICES INC
Part Package Code
TSOP1
TSOP1
Package Description
LEAD FREE, MO-142DD, TSOP-48
MO-142DD, TSOP-48
Pin Count
48
48
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
110 ns
110 ns
Alternate Memory Width
8
8
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
Length
18.4 mm
18.4 mm
Memory Density
4194304 bit
4194304 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
48
48
Number of Words
262144 words
262144 words
Number of Words Code
256000
256000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
256KX16
256KX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP1
TSOP1
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
1.8 V
1.8 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
2.2 V
2.2 V
Supply Voltage-Min (Vsup)
1.65 V
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Width
12 mm
12 mm
Base Number Matches
2
2
Rohs Code
No
Boot Block
TOP
Command User Interface
YES
Data Polling
YES
Endurance
1000000 Write/Erase Cycles
JESD-609 Code
e0
Number of Sectors/Size
1,2,1,7
Package Equivalence Code
TSSOP48,.8,20
Ready/Busy
YES
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.025 mA
Terminal Finish
Tin/Lead (Sn/Pb)
Toggle Bit
YES
Type
NOR TYPE
Compare AM29SL400CT110EF with alternatives
Compare AM29SL400CT110EC with alternatives