AM29PL160CB-70RSI vs AM29SL160CT100EI feature comparison

AM29PL160CB-70RSI AMD

Buy Now Datasheet

AM29SL160CT100EI AMD

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
Part Package Code SOIC TSOP1
Package Description SOP, SOP44,.63 MO-142DD, TSOP-48
Pin Count 44 48
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 70 ns 100 ns
Additional Feature 20 YEAR DATA RETENTION
Alternate Memory Width 8 16
Boot Block BOTTOM
Command User Interface YES
Common Flash Interface YES
Data Polling YES
Data Retention Time-Min 20
JESD-30 Code R-PDSO-G44 R-PDSO-G48
JESD-609 Code e0
Length 28.2 mm 18.4 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 16 8
Number of Functions 1 1
Number of Sectors/Size 1,2,1,7
Number of Terminals 44 48
Number of Words 1048576 words 2097152 words
Number of Words Code 1000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1MX16 2MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSOP1
Package Equivalence Code SOP44,.63
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE
Page Size 8/16 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 1.8 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.8 mm 1.2 mm
Sector Size 16K,8K,224K,256K
Standby Current-Max 0.000005 A
Supply Current-Max 0.05 mA
Supply Voltage-Max (Vsup) 3.6 V 2.2 V
Supply Voltage-Min (Vsup) 3 V 1.8 V
Supply Voltage-Nom (Vsup) 3.3 V 2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL DUAL
Toggle Bit YES
Type NOR TYPE
Width 13.3 mm 12 mm
Base Number Matches 2 2

Compare AM29PL160CB-70RSI with alternatives

Compare AM29SL160CT100EI with alternatives