AM29LV800T-120EI vs AM29LV800T-120EE feature comparison

AM29LV800T-120EI Spansion

Buy Now Datasheet

AM29LV800T-120EE AMD

Buy Now Datasheet
Obsolete Obsolete
SPANSION INC ADVANCED MICRO DEVICES INC
TSOP TSOP
TSSOP, TSOP-48
48 48
unknown unknown
EAR99 3A001.A.2.C
8542.32.00.51 8542.32.00.51
120 ns 120 ns
TOP BOOT BLOCK
8 8
TOP TOP
R-PDSO-G48 R-PDSO-G48
18.4 mm 18.4 mm
8388608 bit 8388608 bit
FLASH FLASH
16 16
1 1
48 48
524288 words 524288 words
512000 512000
ASYNCHRONOUS ASYNCHRONOUS
85 °C 125 °C
-40 °C -55 °C
512KX16 512KX16
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSOP1
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE
PARALLEL PARALLEL
3 V 3 V
Not Qualified Not Qualified
1.2 mm 1.2 mm
3.6 V 3.6 V
2.7 V 2.7 V
3 V 3 V
YES YES
CMOS CMOS
INDUSTRIAL MILITARY
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
12 mm 12 mm
3 3
No
YES
YES
100000 Write/Erase Cycles
e0
1,2,1,15
3-STATE
TSSOP48,.8,20
YES
16K,8K,32K,64K
0.000005 A
0.03 mA
TIN LEAD
YES
NOR TYPE

Compare AM29LV800T-120EI with alternatives

Compare AM29LV800T-120EE with alternatives