AM29LV800DB-70WBC vs AM29LV800BB-70WBF feature comparison

AM29LV800DB-70WBC Spansion

Buy Now Datasheet

AM29LV800BB-70WBF AMD

Buy Now Datasheet
No
No Yes
Obsolete Transferred
SPANSION INC ADVANCED MICRO DEVICES INC
BGA
6 X 9 MM, 0.80 MM PITCH, FBGA-48
48
not_compliant unknown
EAR99 EAR99
8542.32.00.51 8542.32.00.51
70 ns 70 ns
BOTTOM BOOT BLOCK
8 8
BOTTOM BOTTOM
YES YES
YES YES
1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
R-PBGA-B48 R-PBGA-B48
e0
9 mm
8388608 bit 8388608 bit
FLASH FLASH
16 16
3
1
1,2,1,15 1,2,1,15
48 48
524288 words 524288 words
512000 512000
ASYNCHRONOUS
70 °C 85 °C
-40 °C
512KX16 512KX16
PLASTIC/EPOXY PLASTIC/EPOXY
TFBGA FBGA
BGA48,6X8,32 BGA48,6X8,32
RECTANGULAR RECTANGULAR
GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, FINE PITCH
PARALLEL PARALLEL
260
3 V
Not Qualified Not Qualified
YES YES
1.2 mm
16K,8K,32K,64K 16K,8K,32K,64K
0.000005 A 0.000005 A
0.03 mA 0.03 mA
3.6 V
2.7 V
3 V
YES YES
CMOS CMOS
COMMERCIAL INDUSTRIAL
TIN LEAD
BALL BALL
0.8 mm 0.8 mm
BOTTOM BOTTOM
YES YES
NOR TYPE NOR TYPE
6 mm
2 3

Compare AM29LV800DB-70WBC with alternatives