AM29LV800BT90SC
vs
AM29LV800BB90SI
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SPANSION INC
ADVANCED MICRO DEVICES INC
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOP,
Pin Count
44
44
Reach Compliance Code
compliant
unknown
Access Time-Max
90 ns
90 ns
Additional Feature
CONFG AS 512K X 16; TOP BOOT BLOCK
CONFG AS 512K X 16; BOTTOM BOOT BLOCK
Alternate Memory Width
8
8
JESD-30 Code
R-PDSO-G44
R-PDSO-G44
JESD-609 Code
e0
Length
28.2 mm
28.2 mm
Memory Density
16777216 bit
16777216 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
16
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
44
44
Number of Words
1048576 words
1048576 words
Number of Words Code
512000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX16
512KX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
240
Programming Voltage
3 V
3 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.8 mm
2.8 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
13.3 mm
13.3 mm
Base Number Matches
2
2
Output Characteristics
3-STATE
Compare AM29LV800BT90SC with alternatives
Compare AM29LV800BB90SI with alternatives