AM29LV800BB-80ED vs AM29LV800BB-80EK feature comparison

AM29LV800BB-80ED Spansion

Buy Now Datasheet

AM29LV800BB-80EK Spansion

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SPANSION INC SPANSION INC
Part Package Code TSOP1 TSOP1
Package Description MO-142DD, TSOP-48 MO-142DD, TSOP-48
Pin Count 48 48
Reach Compliance Code compliant compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 80 ns 80 ns
Alternate Memory Width 8 8
Boot Block BOTTOM BOTTOM
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e3 e3
Length 18.4 mm 18.4 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 512KX16 512KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSOP1
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 12 mm 12 mm
Base Number Matches 1 1

Compare AM29LV800BB-80ED with alternatives

Compare AM29LV800BB-80EK with alternatives