AM29LV641GH73EI vs M28W640ECB70N1 feature comparison

AM29LV641GH73EI Cypress Semiconductor

Buy Now Datasheet

M28W640ECB70N1 STMicroelectronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP STMICROELECTRONICS
Reach Compliance Code compliant not_compliant
Access Time-Max 70 ns 70 ns
Command User Interface YES YES
Common Flash Interface YES YES
Data Polling YES NO
JESD-30 Code R-PDSO-G48 R-PDSO-G48
Memory Density 67108864 bit 67108864 bit
Memory IC Type FLASH FLASH
Number of Sectors/Size 128 8,127
Number of Terminals 48 48
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 4MX16 4MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSOP1
Package Equivalence Code TSSOP48,.8,20 TSSOP48,.8,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Power Supplies 3/3.3 V
Qualification Status Not Qualified Not Qualified
Sector Size 32K 4K,32K
Standby Current-Max 0.000005 A 0.000005 A
Supply Current-Max 0.026 mA 0.02 mA
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Toggle Bit YES NO
Type NOR TYPE NOR TYPE
Base Number Matches 3 2
Part Package Code TSOP
Package Description 12 X 20 MM, PLASTIC, TSOP-48
Pin Count 48
ECCN Code EAR99
HTS Code 8542.32.00.51
Additional Feature BOTTOM BOOT BLOCK
Boot Block BOTTOM
JESD-609 Code e0
Length 18.4 mm
Memory Width 16
Number of Functions 1
Operating Mode ASYNCHRONOUS
Programming Voltage 3 V
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Terminal Finish TIN LEAD
Width 12 mm

Compare M28W640ECB70N1 with alternatives