AM29LV400BT120FC
vs
M29F400BT70MT3E
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
STMICROELECTRONICS
Part Package Code
TSOP1
SOIC
Package Description
TSOP1-R, TSSOP48,.8,20
SOP, SOP44,.63
Pin Count
48
44
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
120 ns
70 ns
Additional Feature
MINIMUM 1000K WRITE CYCLES; 20 YEAR DATA RETENTION; CAN ALSO BE CONFIGURED AS 256K X 16
TOP BOOT BLOCK
Alternate Memory Width
8
8
Boot Block
TOP
TOP
Command User Interface
YES
YES
Data Polling
YES
YES
Data Retention Time-Min
20
Endurance
1000000 Write/Erase Cycles
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G48
R-PDSO-G44
JESD-609 Code
e0
e3/e4
Length
18.4 mm
28.5 mm
Memory Density
4194304 bit
4194304 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
16
Number of Functions
1
1
Number of Sectors/Size
1,2,1,7
1,2,1,7
Number of Terminals
48
44
Number of Words
262144 words
262144 words
Number of Words Code
256000
256000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-40 °C
Organization
256KX16
256KX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP1-R
SOP
Package Equivalence Code
TSSOP48,.8,20
SOP44,.63
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
3 V
5 V
Qualification Status
Not Qualified
Not Qualified
Ready/Busy
YES
YES
Reverse Pinout
YES
Seated Height-Max
1.2 mm
3 mm
Sector Size
16K,8K,32K,64K
16K,8K,32K,64K
Standby Current-Max
0.000005 A
0.0001 A
Supply Current-Max
0.03 mA
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
4.5 V
Supply Voltage-Nom (Vsup)
3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
AUTOMOTIVE
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN/NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
DUAL
DUAL
Toggle Bit
YES
YES
Type
NOR TYPE
NOR TYPE
Width
12 mm
12.6 mm
Base Number Matches
2
1
Peak Reflow Temperature (Cel)
245
Time@Peak Reflow Temperature-Max (s)
40
Compare AM29LV400BT120FC with alternatives
Compare M29F400BT70MT3E with alternatives