AM29LV400BT-60RDPC1 vs AM29LV400BT-60RDPI1 feature comparison

AM29LV400BT-60RDPC1 AMD

Buy Now Datasheet

AM29LV400BT-60RDPI1 Spansion

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC SPANSION INC
Part Package Code DIE DIE
Package Description DIE-43 DIE, DIE OR CHIP
Pin Count 43 43
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 60 ns 60 ns
Alternate Memory Width 8 8
Boot Block TOP TOP
JESD-30 Code R-XUUC-N43 R-XUUC-N43
Memory Density 4194304 bit 4194304 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 43 43
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 256KX16 256KX16
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE DIE
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP UNCASED CHIP
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 3 V
Supply Voltage-Nom (Vsup) 3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
Type NOR TYPE NOR TYPE
Base Number Matches 1 1
Rohs Code No
Additional Feature TOP BOOT BLOCK
Command User Interface YES
Data Polling YES
Endurance 1000000 Write/Erase Cycles
JESD-609 Code e0
Number of Sectors/Size 1,2,1,7
Package Equivalence Code DIE OR CHIP
Ready/Busy YES
Sector Size 16K,8K,32K,64K
Terminal Finish TIN LEAD
Toggle Bit YES

Compare AM29LV400BT-60RDPC1 with alternatives

Compare AM29LV400BT-60RDPI1 with alternatives