AM29LV400BT-120WJE1 vs AM29LV400BB-120DTC1 feature comparison

AM29LV400BT-120WJE1 Spansion

Buy Now Datasheet

AM29LV400BB-120DTC1 Cypress Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SPANSION INC CYPRESS SEMICONDUCTOR CORP
Part Package Code WAFER
Package Description WAFER-43
Pin Count 43
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.51
Access Time-Max 120 ns 120 ns
Additional Feature TOP BOOT BLOCK
Alternate Memory Width 8 8
Boot Block TOP BOTTOM
JESD-30 Code R-XUUC-N43
JESD-609 Code e0
Memory Density 4194304 bit 4194304 bit
Memory IC Type FLASH FLASH
Memory Width 16
Number of Functions 1
Number of Terminals 43
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 256KX16 256KX16
Package Body Material UNSPECIFIED
Package Code DIE
Package Shape RECTANGULAR
Package Style UNCASED CHIP
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Position UPPER
Type NOR TYPE NOR TYPE
Base Number Matches 2 3
Command User Interface YES
Data Polling YES
Endurance 1000000 Write/Erase Cycles
Number of Sectors/Size 1,2,1,7
Package Equivalence Code DIE OR CHIP
Power Supplies 3/3.3 V
Ready/Busy YES
Sector Size 16K,8K,32K,64K
Toggle Bit YES

Compare AM29LV400BT-120WJE1 with alternatives