AM29LV400BB-90DPE1
vs
AM29LV400BB-90DWE1
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
ADVANCED MICRO DEVICES INC
Reach Compliance Code
compliant
unknown
Access Time-Max
90 ns
90 ns
Alternate Memory Width
8
8
Boot Block
BOTTOM
BOTTOM
Command User Interface
YES
Data Polling
YES
Endurance
1000000 Write/Erase Cycles
Memory Density
4194304 bit
4194304 bit
Memory IC Type
FLASH
FLASH
Number of Sectors/Size
1,2,1,7
Number of Words
262144 words
262144 words
Number of Words Code
256000
256000
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
256KX16
256KX16
Package Equivalence Code
DIE OR CHIP
Parallel/Serial
PARALLEL
PARALLEL
Power Supplies
3/3.3 V
Qualification Status
Not Qualified
Not Qualified
Ready/Busy
YES
Sector Size
16K,8K,32K,64K
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Toggle Bit
YES
Type
NOR TYPE
NOR TYPE
Base Number Matches
3
3
Part Package Code
DIE
Package Description
DIE,
Pin Count
43
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Additional Feature
EMBEDDED ALGORITHMS; 20 YEAR DATA RETENTION
Data Retention Time-Min
20
JESD-30 Code
R-XUUC-N43
Memory Width
16
Number of Functions
1
Number of Terminals
43
Operating Mode
ASYNCHRONOUS
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Shape
RECTANGULAR
Package Style
UNCASED CHIP
Programming Voltage
3 V
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Position
UPPER
Compare AM29LV400BB-90DWE1 with alternatives