AM29LV400BB-70DWI1 vs AM29LV400BB-70DWC1 feature comparison

AM29LV400BB-70DWI1 Cypress Semiconductor

Buy Now Datasheet

AM29LV400BB-70DWC1 AMD

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP ADVANCED MICRO DEVICES INC
Reach Compliance Code compliant unknown
Access Time-Max 70 ns 70 ns
Alternate Memory Width 8 8
Boot Block BOTTOM BOTTOM
Command User Interface YES
Data Polling YES
Endurance 1000000 Write/Erase Cycles
Memory Density 4194304 bit 4194304 bit
Memory IC Type FLASH FLASH
Number of Sectors/Size 1,2,1,7
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 256KX16 256KX16
Package Equivalence Code DIE OR CHIP
Parallel/Serial PARALLEL PARALLEL
Power Supplies 3/3.3 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES
Sector Size 16K,8K,32K,64K
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Toggle Bit YES
Type NOR TYPE NOR TYPE
Base Number Matches 3 3
Part Package Code DIE
Package Description DIE-43
Pin Count 43
ECCN Code EAR99
HTS Code 8542.32.00.51
JESD-30 Code R-XUUC-N43
Memory Width 16
Number of Functions 1
Number of Terminals 43
Operating Mode ASYNCHRONOUS
Package Body Material UNSPECIFIED
Package Code DIE
Package Shape RECTANGULAR
Package Style UNCASED CHIP
Programming Voltage 3 V
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Terminal Form NO LEAD
Terminal Position UPPER

Compare AM29LV400BB-70DWC1 with alternatives