AM29LV200BT-70DFD vs AM29LV200BB-120DTI feature comparison

AM29LV200BT-70DFD Spansion

Buy Now Datasheet

AM29LV200BB-120DTI Spansion

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SPANSION INC SPANSION INC
Part Package Code DIE DIE
Package Description DIE-43 DIE-43
Pin Count 43 43
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 120 ns
Additional Feature TOP BOOT BLOCK BOTTOM BOOT BLOCK
Alternate Memory Width 8 8
Boot Block TOP BOTTOM
JESD-30 Code R-XUUC-N43 R-XUUC-N43
JESD-609 Code e3 e0
Memory Density 2097152 bit 2097152 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 43 43
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 128KX16 128KX16
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE DIE
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP UNCASED CHIP
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
Type NOR TYPE NOR TYPE
Base Number Matches 1 2
Category CO2 Kg 12
Compliance Temperature Grade Industrial: -40C to +85C
Candidate List Date 2011-06-20

Compare AM29LV200BT-70DFD with alternatives

Compare AM29LV200BB-120DTI with alternatives