AM29LV200BB-70RFF vs TMS28F200ASB70BDBJL feature comparison

AM29LV200BB-70RFF Spansion

Buy Now Datasheet

TMS28F200ASB70BDBJL Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SPANSION INC TEXAS INSTRUMENTS INC
Part Package Code TSOP1 SOIC
Package Description REVERSE, MO-142DD, TSOP-48 SOP, SOP44,.63
Pin Count 48 44
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 130 ns
Alternate Memory Width 8 8
Boot Block BOTTOM BOTTOM
JESD-30 Code R-PDSO-G48 R-PDSO-G44
JESD-609 Code e3
Length 18.4 mm 28.2 mm
Memory Density 2097152 bit 2097152 bit
Memory IC Type FLASH FLASH
Memory Width 16 8
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 48 44
Number of Words 131072 words 262144 words
Number of Words Code 128000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 128KX16 256KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1-R SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 2.63 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS MOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 12 mm 13.3 mm
Base Number Matches 1 1
Additional Feature 10000 PROGRAM/ERASE CYCLES; CONFG AS 128K X 16; BOTTOM BOOT BLOCK
Command User Interface YES
Data Polling NO
Endurance 10000 Write/Erase Cycles
Number of Sectors/Size 1,2,1,1
Output Characteristics 3-STATE
Package Equivalence Code SOP44,.63
Peak Reflow Temperature (Cel) NOT SPECIFIED
Sector Size 16K,8K,96K,128K
Standby Current-Max 0.000008 A
Supply Current-Max 0.065 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Toggle Bit NO

Compare AM29LV200BB-70RFF with alternatives

Compare TMS28F200ASB70BDBJL with alternatives