AM29LV160MT90WAF vs MX28F160C3TXAI-90 feature comparison

AM29LV160MT90WAF Spansion

Buy Now Datasheet

MX28F160C3TXAI-90 Macronix International Co Ltd

Buy Now Datasheet
Yes No
Obsolete Obsolete
SPANSION INC MACRONIX INTERNATIONAL CO LTD
BGA DSBGA
6 X 8 MM, 0.80 MM PITCH, FBGA-48 TFBGA, BGA46,6X8,30
48 48
compliant unknown
EAR99 EAR99
8542.32.00.51 8542.32.00.51
90 ns 90 ns
TOP BOOT BLOCK
8
TOP TOP
R-PBGA-B48 R-PBGA-B48
e1 e0
8.15 mm 8 mm
16777216 bit 16777216 bit
FLASH FLASH
16 16
3
1 1
48 48
1048576 words 1048576 words
1000000 1000000
ASYNCHRONOUS ASYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
1MX16 1MX16
PLASTIC/EPOXY PLASTIC/EPOXY
TFBGA TFBGA
RECTANGULAR RECTANGULAR
GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
PARALLEL PARALLEL
3 V 3 V
Not Qualified Not Qualified
1.2 mm 1.2 mm
3.6 V 3.6 V
2.7 V 2.7 V
3 V 3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
TIN SILVER COPPER TIN LEAD
BALL BALL
0.8 mm 0.75 mm
BOTTOM BOTTOM
NOR TYPE NOR TYPE
6.15 mm 6 mm
1 1
YES
YES
NO
8,31
BGA46,6X8,30
4K,32K
0.000005 A
0.055 mA
NO

Compare AM29LV160MT90WAF with alternatives

Compare MX28F160C3TXAI-90 with alternatives