AM29LV160MT-90SI
vs
S29AL016D70MFI020
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
SPANSION INC
Part Package Code
SOIC
SOIC
Package Description
SO-44
28.20 X 13.30 MM, LEAD FREE, MO-180AAA, SOP-44
Pin Count
44
44
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
90 ns
70 ns
Additional Feature
TOP BOOT BLOCK
Alternate Memory Width
8
8
Boot Block
TOP
BOTTOM
JESD-30 Code
R-PDSO-G44
R-PDSO-G44
Length
28.2 mm
28.2 mm
Memory Density
16777216 bit
16777216 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
44
44
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
1MX16
1MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
3 V
3 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.8 mm
2.8 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Type
NOR TYPE
NOR TYPE
Width
13.3 mm
13.3 mm
Base Number Matches
2
3
Pbfree Code
Yes
Rohs Code
Yes
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-609 Code
e3
Moisture Sensitivity Level
3
Number of Sectors/Size
1,2,1,31
Package Equivalence Code
SOP44,.63
Peak Reflow Temperature (Cel)
260
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.035 mA
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
YES
Compare AM29LV160MT-90SI with alternatives
Compare S29AL016D70MFI020 with alternatives