AM29LV160MT-90EF vs AM29LV160MT-90FC feature comparison

AM29LV160MT-90EF Spansion

Buy Now Datasheet

AM29LV160MT-90FC AMD

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SPANSION INC ADVANCED MICRO DEVICES INC
Part Package Code TSOP TSOP
Package Description TSOP1, REVERSE, TSOP-48
Pin Count 48 48
Reach Compliance Code compliant unknown
Access Time-Max 90 ns 90 ns
Alternate Memory Width 8 8
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e3 e0
Length 18.4 mm 18.4 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 1MX16 1MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSOP1-R
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 12 mm 12 mm
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8542.32.00.51
Additional Feature TOP BOOT BLOCK
Boot Block TOP
Command User Interface YES
Common Flash Interface YES
Data Polling YES
Number of Sectors/Size 1,2,1,31
Package Equivalence Code TSSOP48,.8,20
Ready/Busy YES
Reverse Pinout YES
Sector Size 16K,8K,32K,64K
Standby Current-Max 0.000005 A
Supply Current-Max 0.06 mA
Technology CMOS
Toggle Bit YES
Type NOR TYPE

Compare AM29LV160MT-90EF with alternatives

Compare AM29LV160MT-90FC with alternatives