AM29LV160MB-70WCI vs MX29LV160CBXBI70Q feature comparison

AM29LV160MB-70WCI Spansion

Buy Now Datasheet

MX29LV160CBXBI70Q Macronix International Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SPANSION INC MACRONIX INTERNATIONAL CO LTD
Part Package Code BGA
Package Description 8 X 9 MM, 0.80 MM PITCH, FBGA-48 FBGA, BGA48,6X8,32
Pin Count 48
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 70 ns
Additional Feature BOTTOM BOOT BLOCK
Alternate Memory Width 8 8
Boot Block BOTTOM BOTTOM
Command User Interface YES YES
Common Flash Interface YES YES
Data Polling YES YES
JESD-30 Code R-PBGA-B48 R-PBGA-B48
JESD-609 Code e0 e3
Length 9 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Sectors/Size 1,2,1,31 1,2,1,31
Number of Terminals 48 48
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1MX16 1MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA FBGA
Package Equivalence Code BGA48,6X8,32 BGA48,6X8,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260
Programming Voltage 3 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES YES
Seated Height-Max 1.2 mm
Sector Size 16K,8K,32K,64K 16K,8K,32K,64K
Standby Current-Max 0.000005 A 0.000005 A
Supply Current-Max 0.06 mA 0.03 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Width 8 mm
Base Number Matches 2 1
Pbfree Code Yes

Compare AM29LV160MB-70WCI with alternatives

Compare MX29LV160CBXBI70Q with alternatives