AM29LV160DT70SE
vs
M29W160DB70M6
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
STMICROELECTRONICS
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP44,.63
0.525 INCH, PLASTIC, SO-44
Pin Count
44
44
Reach Compliance Code
unknown
compliant
ECCN Code
3A001.A.2.C
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
70 ns
70 ns
Additional Feature
EMBEDDED ALGORITHMS; 20 YEARS DATA RETENTION; TOP BOOT BLOCK
BOTTOM BOOT BLOCK
Alternate Memory Width
8
8
Boot Block
TOP
BOTTOM
Command User Interface
YES
YES
Common Flash Interface
YES
YES
Data Polling
YES
YES
Data Retention Time-Min
20
JESD-30 Code
R-PDSO-G44
R-PDSO-G44
JESD-609 Code
e0
e3
Length
28.2 mm
28.2 mm
Memory Density
16777216 bit
16777216 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
16
Number of Functions
1
1
Number of Sectors/Size
1,2,1,31
1,2,1,31
Number of Terminals
44
44
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Organization
1MX16
1MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP44,.63
SOP44,.63
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
3 V
3 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.8 mm
2.8 mm
Sector Size
16K,8K,32K,64K
16K,8K,32K,64K
Standby Current-Max
0.00001 A
0.0001 A
Supply Current-Max
0.03 mA
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
3 V
Supply Voltage-Nom (Vsup)
3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Toggle Bit
YES
YES
Type
NOR TYPE
NOR TYPE
Width
13.3 mm
13.3 mm
Base Number Matches
2
2
Compare AM29LV160DT70SE with alternatives
Compare M29W160DB70M6 with alternatives