AM29LV160DB90SK vs M29W160DT90M6 feature comparison

AM29LV160DB90SK Spansion

Buy Now Datasheet

M29W160DT90M6 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SPANSION INC STMICROELECTRONICS
Part Package Code SOIC SOIC
Package Description SOP, 0.525 INCH, PLASTIC, SO-44
Pin Count 44 44
Reach Compliance Code unknown compliant
Access Time-Max 90 ns 90 ns
Additional Feature EMBEDDED ALGORITHMS; 20 YEARS DATA RETENTION TOP BOOT BLOCK
Alternate Memory Width 8 8
JESD-30 Code R-PDSO-G44 R-PDSO-G44
Length 28.2 mm 28.2 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 44 44
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 1MX16 1MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 240
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.8 mm 2.8 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 13.3 mm 13.3 mm
Base Number Matches 1 2
Rohs Code Yes
ECCN Code EAR99
HTS Code 8542.32.00.51
Boot Block TOP
Command User Interface YES
Common Flash Interface YES
Data Polling YES
JESD-609 Code e3
Number of Sectors/Size 1,2,1,31
Package Equivalence Code SOP44,.63
Sector Size 16K,8K,32K,64K
Standby Current-Max 0.0001 A
Supply Current-Max 0.02 mA
Terminal Finish Matte Tin (Sn)
Toggle Bit YES
Type NOR TYPE

Compare AM29LV160DB90SK with alternatives

Compare M29W160DT90M6 with alternatives