AM29LV160DB70SK
vs
MX26LV160BMC-70G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SPANSION INC
MACRONIX INTERNATIONAL CO LTD
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOP, SOP44,.63
Pin Count
44
44
Reach Compliance Code
unknown
unknown
Category CO2 Kg
12
12
Access Time-Max
70 ns
70 ns
Additional Feature
EMBEDDED ALGORITHMS; 20 YEARS DATA RETENTION
BOTTOM BOOT BLOCK
Alternate Memory Width
8
8
JESD-30 Code
R-PDSO-G44
R-PDSO-G44
Length
28.2 mm
28.5 mm
Memory Density
16777216 bit
16777216 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
16
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
44
44
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Organization
1MX16
1MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
240
Programming Voltage
3 V
3 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.8 mm
3 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
3 V
Supply Voltage-Nom (Vsup)
3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
13.3 mm
12.6 mm
Base Number Matches
1
1
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8542.32.00.51
Compliance Temperature Grade
Commercial: +0C to +70C
EU RoHS Version
RoHS 2 (2011/65/EU)
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
JESD-609 Code
e3
Number of Sectors/Size
1,2,1,31
Package Equivalence Code
SOP44,.63
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.03 mA
Terminal Finish
MATTE TIN
Toggle Bit
YES
Type
NOR TYPE
Compare AM29LV160DB70SK with alternatives
Compare MX26LV160BMC-70G with alternatives