AM29LV160DB-90EF vs S29GL032N90BFI032 feature comparison

AM29LV160DB-90EF Spansion

Buy Now Datasheet

S29GL032N90BFI032 Spansion

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SPANSION INC SPANSION INC
Part Package Code TSOP1 BGA
Package Description TSOP1, TSSOP48,.8,20 8.15 X 6.15 MM, LEAD FREE, FBGA-48
Pin Count 48 48
Reach Compliance Code compliant compliant
Access Time-Max 90 ns 90 ns
Additional Feature BOTTOM BOOT BLOCK
Alternate Memory Width 8 8
Boot Block BOTTOM TOP
Command User Interface YES YES
Common Flash Interface YES YES
Data Polling YES YES
JESD-30 Code R-PDSO-G48 R-PBGA-B48
JESD-609 Code e3 e1
Length 18.4 mm 8.15 mm
Memory Density 16777216 bit 33554432 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Sectors/Size 1,2,1,31 8,63
Number of Terminals 48 48
Number of Words 1048576 words 2097152 words
Number of Words Code 1000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1MX16 2MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 VFBGA
Package Equivalence Code TSSOP48,.8,20 BGA48,6X8,32
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 260
Power Supplies 3/3.3 V
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES YES
Seated Height-Max 1.2 mm 1 mm
Sector Size 16K,8K,32K,64K 8K,64K
Standby Current-Max 0.000005 A 0.000005 A
Supply Current-Max 0.03 mA 0.05 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN SILVER COPPER
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 40
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Width 12 mm 6.15 mm
Base Number Matches 2 3
ECCN Code EAR99
HTS Code 8542.32.00.51
Page Size 8/16 words

Compare AM29LV160DB-90EF with alternatives

Compare S29GL032N90BFI032 with alternatives