AM29LV160DB-70SF
vs
MX29LV160CBMI70Q
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SPANSION INC
MACRONIX INTERNATIONAL CO LTD
Part Package Code
SOIC
Package Description
LEAD FREE, MO-180AA, SOP-44
SOP, SOP44,.63
Pin Count
44
Reach Compliance Code
compliant
unknown
Access Time-Max
70 ns
70 ns
Additional Feature
BOTTOM BOOT BLOCK
Alternate Memory Width
8
8
Boot Block
BOTTOM
BOTTOM
Command User Interface
YES
YES
Common Flash Interface
YES
YES
Data Polling
YES
YES
JESD-30 Code
R-PDSO-G44
R-PDSO-G44
JESD-609 Code
e3
e3
Length
28.2 mm
Memory Density
16777216 bit
16777216 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
16
Moisture Sensitivity Level
3
1
Number of Functions
1
1
Number of Sectors/Size
1,2,1,31
1,2,1,31
Number of Terminals
44
44
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
1MX16
1MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP44,.63
SOP44,.63
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
260
Power Supplies
3/3.3 V
Programming Voltage
3 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.8 mm
Sector Size
16K,8K,32K,64K
16K,8K,32K,64K
Standby Current-Max
0.000005 A
0.000005 A
Supply Current-Max
0.03 mA
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
YES
YES
Type
NOR TYPE
NOR TYPE
Width
13.3 mm
Base Number Matches
3
1
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8542.32.00.51
Compare AM29LV160DB-70SF with alternatives
Compare MX29LV160CBMI70Q with alternatives