AM29LV160BT80EC vs MBM29LV160B-80PFTN feature comparison

AM29LV160BT80EC Spansion

Buy Now Datasheet

MBM29LV160B-80PFTN FUJITSU Semiconductor Limited

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SPANSION INC FUJITSU SEMICONDUCTOR AMERICA INC
Part Package Code TSOP TSOP1
Package Description TSOP-48 PLASTIC, TSOP1-48
Pin Count 48 48
Reach Compliance Code compliant unknown
Access Time-Max 80 ns 80 ns
Additional Feature TOP BOOT BLOCK CONFIGURABLE AS 1M X 16; 100000 PROGRAM/ERASE CYCLES MIN
Alternate Memory Width 8
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e0
Length 18.4 mm 18.4 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 16 8
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 1048576 words 2097152 words
Number of Words Code 1000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C
Organization 1MX16 2MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSOP1
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 240
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 3 V
Supply Voltage-Nom (Vsup) 3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 12 mm 12 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.32.00.51
Boot Block BOTTOM
Type NOR TYPE

Compare AM29LV160BT80EC with alternatives

Compare MBM29LV160B-80PFTN with alternatives