AM29LV160BT70RSD vs MX29LV161TMC-70 feature comparison

AM29LV160BT70RSD Spansion

Buy Now Datasheet

MX29LV161TMC-70 Macronix International Co Ltd

Buy Now Datasheet
Yes
Obsolete Obsolete
SPANSION INC MACRONIX INTERNATIONAL CO LTD
SOIC SOIC
SOP-44 SOP, SOP44,.63
44 44
compliant unknown
EAR99 EAR99
8542.32.00.51 8542.32.00.51
70 ns 70 ns
TOP BOOT BLOCK
8 8
TOP TOP
YES YES
YES
YES YES
R-PDSO-G44 R-PDSO-G44
e3 e0
28.2 mm 28.5 mm
16777216 bit 16777216 bit
FLASH FLASH
16 16
3
1 1
1,2,1,31 1,2,1,31
44 44
1048576 words 1048576 words
1000000 1000000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 70 °C
1MX16 1MX16
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP44,.63 SOP44,.63
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
PARALLEL PARALLEL
260
3 V 3 V
Not Qualified Not Qualified
2.8 mm 3 mm
16K,8K,32K,64K 16K,8K,32K,64K
0.000005 A 0.000005 A
0.03 mA 0.03 mA
3.6 V 3.6 V
3 V 2.7 V
3.3 V 3 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
Matte Tin (Sn) TIN LEAD
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
40
YES YES
NOR TYPE NOR TYPE
13.3 mm 12.6 mm
1 1

Compare AM29LV160BT70RSD with alternatives

Compare MX29LV161TMC-70 with alternatives