AM29LV160BB80EE vs AM29BL161CT70RZE feature comparison

AM29LV160BB80EE Spansion

Buy Now Datasheet

AM29BL161CT70RZE AMD

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SPANSION INC ADVANCED MICRO DEVICES INC
Part Package Code TSOP SSOP
Package Description TSOP1, SOP, SSOP56(UNSPEC)
Pin Count 48 56
Reach Compliance Code compliant unknown
Access Time-Max 80 ns 70 ns
Additional Feature BOTTOM BOOT BLOCK 20-YEAR DATA RETENTION
Alternate Memory Width 8
JESD-30 Code R-PDSO-G48 R-PDSO-G56
JESD-609 Code e0 e0
Length 18.4 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 48 56
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 1MX16 1MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 240
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 3 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 12 mm
Base Number Matches 2 1
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.51
Boot Block TOP
Command User Interface YES
Common Flash Interface YES
Data Polling YES
Data Retention Time-Min 20
Number of Sectors/Size 1,2,1,7
Package Equivalence Code SSOP56(UNSPEC)
Ready/Busy YES
Sector Size 8K,4K,112K,128K
Toggle Bit YES
Type NOR TYPE

Compare AM29LV160BB80EE with alternatives

Compare AM29BL161CT70RZE with alternatives