AM29LV160BB80EC vs AM29DL162CT-70ZI feature comparison

AM29LV160BB80EC AMD

Buy Now Datasheet

AM29DL162CT-70ZI AMD

Buy Now Datasheet
No
Transferred Transferred
ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
TSOP SSOP
SOP, TSSOP48,.8,20 SSOP,
48 56
unknown unknown
EAR99
8542.32.00.51
80 ns 70 ns
CONFIGURABLE AS 1M X 16; 1000K WRITE CYCLES MIN; DATA RETENTION 20 YEARS USER CONFIGURABLE AS 1M X 16
8
BOTTOM
YES
YES
YES
20
R-PDSO-G48 R-PDSO-G56
e0
16777216 bit 16777216 bit
FLASH FLASH
8 8
1 1
1,2,1,31
48 56
2097152 words 2097152 words
2000000 2000000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 85 °C
-40 °C
2MX8 2MX8
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SSOP
TSSOP48,.8,20
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
PARALLEL PARALLEL
3 V 3 V
Not Qualified Not Qualified
YES
16K,8K,32K,64K
0.000005 A
0.03 mA
3.6 V 3.6 V
2.7 V 2.7 V
3 V 3 V
YES YES
CMOS CMOS
COMMERCIAL INDUSTRIAL
Tin/Lead (Sn/Pb)
GULL WING GULL WING
0.5 mm 0.8 mm
DUAL DUAL
YES
NOR TYPE
2 2
23.7 mm
2 mm
13.3 mm

Compare AM29LV160BB80EC with alternatives

Compare AM29DL162CT-70ZI with alternatives