AM29LV160BB70REC vs AM29DL162CB90EIB feature comparison

AM29LV160BB70REC AMD

Buy Now Datasheet

AM29DL162CB90EIB Spansion

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC SPANSION INC
Part Package Code TSOP TSOP
Package Description SOP, TSSOP48,.8,20 TSOP-48
Pin Count 48 48
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 90 ns
Additional Feature CONFIGURABLE AS 1M X 16; 1000K WRITE CYCLES MIN; DATA RETENTION 20 YEARS
Alternate Memory Width 8 8
Boot Block BOTTOM BOTTOM
Command User Interface YES
Common Flash Interface YES
Data Polling YES
Data Retention Time-Min 20
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e0
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 8 16
Number of Functions 1 1
Number of Sectors/Size 1,2,1,31
Number of Terminals 48 48
Number of Words 2097152 words 1048576 words
Number of Words Code 2000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 2MX8 1MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSOP1
Package Equivalence Code TSSOP48,.8,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES
Sector Size 16K,8K,32K,64K
Standby Current-Max 0.000005 A
Supply Current-Max 0.03 mA 0.045 mA
Supply Voltage-Max (Vsup) 3.6 V 3.3 V
Supply Voltage-Min (Vsup) 3 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Toggle Bit YES
Type NOR TYPE NOR TYPE
Base Number Matches 2 2
Length 18.4 mm
Seated Height-Max 1.2 mm
Width 12 mm

Compare AM29LV160BB70REC with alternatives

Compare AM29DL162CB90EIB with alternatives