AM29LV128ML93REI90 vs AM29LV128ML94REI feature comparison

AM29LV128ML93REI90 Spansion

Buy Now Datasheet

AM29LV128ML94REI Spansion

Buy Now Datasheet
Obsolete Obsolete
SPANSION INC SPANSION INC
TSOP1 TSOP1
MO-142EC, TSOP-56 MO-142B, TSOP-56
56 56
unknown not_compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
90 ns 90 ns
8 8
BOTTOM/TOP BOTTOM/TOP
R-PDSO-G56 R-PDSO-G56
18.4 mm 18.4 mm
134217728 bit 134217728 bit
FLASH FLASH
16 16
1 1
56 56
8388608 words 8388608 words
8000000 8000000
ASYNCHRONOUS ASYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
8MX16 8MX16
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP1 TSOP1
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
PARALLEL PARALLEL
3 V 3 V
Not Qualified Not Qualified
1.2 mm 1.2 mm
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
NOR TYPE NOR TYPE
14 mm 14 mm
1 2
No
YES
YES
YES
e0
3
256
TSSOP56,.8,20
4/8 words
260
YES
64K
0.000005 A
0.06 mA
TIN LEAD
YES

Compare AM29LV128ML93REI90 with alternatives

Compare AM29LV128ML94REI with alternatives