AM29LV128ML93REI vs AM29LV128MH90RFI feature comparison

AM29LV128ML93REI AMD

Buy Now Datasheet

AM29LV128MH90RFI Spansion

Buy Now Datasheet
No No
Transferred Obsolete
ADVANCED MICRO DEVICES INC SPANSION INC
TSOP1 TSOP1
MO-142B, TSOP-56 REVERSE, MO-142EC, TSOP-56
56 56
unknown compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
90 ns 90 ns
8 8
YES
YES
YES
R-PDSO-G56 R-PDSO-G56
e0 e0
18.4 mm 18.4 mm
134217728 bit 134217728 bit
FLASH FLASH
16 16
1 1
256
56 56
8388608 words 8388608 words
8000000 8000000
ASYNCHRONOUS ASYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
8MX16 8MX16
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP1 TSOP1-R
TSSOP56,.8,20
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
4/8 words
PARALLEL PARALLEL
3 V 3 V
Not Qualified Not Qualified
YES
1.2 mm 1.2 mm
64K
0.000005 A
0.08 mA
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
Tin/Lead (Sn/Pb) TIN LEAD
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
YES
NOR TYPE NOR TYPE
14 mm 14 mm
2 2
3

Compare AM29LV128ML93REI with alternatives

Compare AM29LV128MH90RFI with alternatives