AM29LV116MT90EI vs AM29LV116BT-90EI feature comparison

AM29LV116MT90EI AMD

Buy Now Datasheet

AM29LV116BT-90EI AMD

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
Part Package Code TSOP1 TSOP
Package Description MO-142B, TSOP-40 TSOP-40
Pin Count 40 40
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 90 ns 90 ns
Boot Block TOP TOP
Command User Interface YES YES
Common Flash Interface YES YES
Data Polling YES YES
JESD-30 Code R-PDSO-G40 R-PDSO-G40
JESD-609 Code e0 e0
Length 18.4 mm 18.4 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Sectors/Size 1,2,1,31 1,2,1,31
Number of Terminals 40 40
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2MX8 2MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSOP1
Package Equivalence Code TSSOP40,.8,20 TSSOP40,.8,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES YES
Seated Height-Max 1.2 mm 1.2 mm
Sector Size 16K,8K,32K,64K 16K,8K,32K,64K
Standby Current-Max 0.000005 A 0.000005 A
Supply Current-Max 0.06 mA 0.03 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Width 10 mm 10 mm
Base Number Matches 2 1
Additional Feature TOP BOOT BLOCK

Compare AM29LV116MT90EI with alternatives

Compare AM29LV116BT-90EI with alternatives