AM29LV116MT120ED vs MBM29LV016T-12PTR feature comparison

AM29LV116MT120ED Spansion

Buy Now Datasheet

MBM29LV016T-12PTR FUJITSU Limited

Buy Now Datasheet
Yes No
Obsolete Obsolete
SPANSION INC FUJITSU LTD
TSOP1 TSOP1
PLASTIC, MO-142CD, TSOP-40 PLASTIC, REVERSE, TSOP1-40
40 40
compliant unknown
EAR99 EAR99
8542.32.00.51 8542.32.00.51
120 ns 120 ns
TOP BOOT BLOCK
TOP TOP
R-PDSO-G40 R-PDSO-G40
e3 e0
18.4 mm 18.4 mm
16777216 bit 16777216 bit
FLASH FLASH
8 8
3
1 1
40 40
2097152 words 2097152 words
2000000 2000000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 85 °C
-40 °C
2MX8 2MX8
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP1 TSOP1-R
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
PARALLEL PARALLEL
3 V 3 V
Not Qualified Not Qualified
1.2 mm 1.2 mm
3.6 V 3.6 V
2.7 V 2.7 V
3 V 3 V
YES YES
CMOS CMOS
COMMERCIAL INDUSTRIAL
MATTE TIN TIN LEAD
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
NOR TYPE NOR TYPE
10 mm 10 mm
1 4
YES
YES
YES
1,2,1,31
TSSOP40,.8,20
YES
YES
16K,8K,32K,64K
0.000005 A
0.035 mA
YES

Compare AM29LV116MT120ED with alternatives

Compare MBM29LV016T-12PTR with alternatives