AM29LV116BT120FE vs TC58FVT016-12 feature comparison

AM29LV116BT120FE Spansion

Buy Now Datasheet

TC58FVT016-12 Toshiba America Electronic Components

Buy Now Datasheet
No
Obsolete Obsolete
SPANSION INC TOSHIBA CORP
TSOP TSOP1
REVERSE, TSOP-40 10 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-40
40 40
unknown unknown
3A001.A.2.C EAR99
8542.32.00.51 8542.32.00.51
120 ns 120 ns
TOP BOOT BLOCK
TOP TOP
YES
YES
YES
R-PDSO-G40 R-PDSO-G40
18.4 mm 18.4 mm
16777216 bit 16777216 bit
FLASH FLASH
8 8
1 1
1,2,1,31
40 40
2097152 words 2097152 words
2000000 2000000
ASYNCHRONOUS ASYNCHRONOUS
125 °C 85 °C
-55 °C -40 °C
2MX8 2MX8
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP1-R TSOP1
TSSOP40,.8,20
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
PARALLEL PARALLEL
3 V 3 V
Not Qualified Not Qualified
YES
YES
1.2 mm 1.2 mm
16K,8K,32K,64K
0.000005 A
0.03 mA
3.6 V 3.6 V
2.7 V 2.7 V
3 V 3 V
YES YES
CMOS CMOS
MILITARY INDUSTRIAL
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
YES
NOR TYPE NOR TYPE
10 mm 10 mm
3 1

Compare AM29LV116BT120FE with alternatives

Compare TC58FVT016-12 with alternatives