AM29LV116BB120EC vs AM29LV116MT120EI feature comparison

AM29LV116BB120EC Cypress Semiconductor

Buy Now Datasheet

AM29LV116MT120EI Spansion

Buy Now Datasheet
No No
Active Obsolete
CYPRESS SEMICONDUCTOR CORP SPANSION INC
compliant compliant
120 ns 120 ns
BOTTOM TOP
YES
YES
YES
R-PDSO-G40 R-PDSO-G40
16777216 bit 16777216 bit
FLASH FLASH
8 8
1,2,1,31
40 40
2097152 words 2097152 words
2000000 2000000
70 °C 85 °C
-40 °C
2MX8 2MX8
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSOP1
TSSOP40,.8,20
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE
PARALLEL PARALLEL
3/3.3 V
Not Qualified Not Qualified
YES
16K,8K,32K,64K
0.000005 A
0.03 mA
YES YES
CMOS CMOS
COMMERCIAL INDUSTRIAL
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
YES
NOR TYPE NOR TYPE
3 2
TSOP1
PLASTIC, MO-142CD, TSOP-40
40
EAR99
8542.32.00.51
TOP BOOT BLOCK
e0
18.4 mm
3
1
ASYNCHRONOUS
3 V
1.2 mm
3.6 V
2.7 V
3 V
TIN LEAD
10 mm

Compare AM29LV116MT120EI with alternatives