AM29LV102BT-90EE vs AM29LV102BT-90EF feature comparison

AM29LV102BT-90EE Spansion

Buy Now Datasheet

AM29LV102BT-90EF Spansion

Buy Now Datasheet
No Yes
No Yes
Obsolete Obsolete
SPANSION INC SPANSION INC
TSOP TSOP
TSOP-32 TSOP-32
32 32
compliant compliant
3A001.A.2.C EAR99
8542.32.00.51 8542.32.00.51
90 ns 90 ns
R-PDSO-G32 R-PDSO-G32
e0 e3
18.4 mm 18.4 mm
2097152 bit 2097152 bit
FLASH FLASH
8 8
3 3
1 1
32 32
262144 words 262144 words
256000 256000
ASYNCHRONOUS ASYNCHRONOUS
125 °C 85 °C
-55 °C -40 °C
256KX8 256KX8
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP1 TSOP1
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
PARALLEL PARALLEL
3 V 3 V
Not Qualified Not Qualified
1.2 mm 1.2 mm
3.6 V 3.6 V
2.7 V 2.7 V
3 V 3 V
YES YES
CMOS CMOS
MILITARY INDUSTRIAL
TIN LEAD MATTE TIN
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
NOR TYPE NOR TYPE
8 mm 8 mm
2 1
TOP

Compare AM29LV102BT-90EE with alternatives

Compare AM29LV102BT-90EF with alternatives