AM29LV065DU101REIN vs S29GL064M10TFIR0 feature comparison

AM29LV065DU101REIN Spansion

Buy Now Datasheet

S29GL064M10TFIR0 Spansion

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SPANSION INC SPANSION INC
Part Package Code TSOP1
Package Description MO-142DD, TSOP-48 TSSOP, TSSOP48,.8,20
Pin Count 48
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Total Weight 504 507
Category CO2 Kg 12 12
CO2 6048 6084
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 90 91
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7439-92-1, 1333-86-4 1333-86-4
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source FMD FMD
Access Time-Max 100 ns 100 ns
Command User Interface YES YES
Common Flash Interface YES YES
Data Polling YES YES
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e0 e3
Length 18.4 mm
Memory Density 67108864 bit 67108864 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Moisture Sensitivity Level 3 3
Number of Functions 1
Number of Sectors/Size 128 128
Number of Terminals 48 48
Number of Words 8388608 words 8388608 words
Number of Words Code 8000000 8000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 8MX8 8MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP48,.8,20 TSSOP48,.8,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 260
Programming Voltage 3 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES YES
Seated Height-Max 1.2 mm
Sector Size 64K 64K
Standby Current-Max 0.000005 A 0.000005 A
Supply Current-Max 0.03 mA 0.06 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Width 12 mm
Base Number Matches 2 3
EU RoHS Version RoHS 2 (2015/863/EU)
Page Size 8 words
Time@Peak Reflow Temperature-Max (s) 40

Compare AM29LV065DU101REIN with alternatives