AM29LV040B-90JDB vs AM29LV040B-90JK feature comparison

AM29LV040B-90JDB Spansion

Buy Now Datasheet

AM29LV040B-90JK Spansion

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SPANSION INC SPANSION INC
Part Package Code QFJ LCC
Package Description PLASTIC, LCC-32 LEAD FREE, PLASTIC, MO-052AE, LCC-32
Pin Count 32 32
Reach Compliance Code compliant compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 90 ns 90 ns
JESD-30 Code R-PQCC-J32 R-XQCC-J32
JESD-609 Code e3 e3
Length 13.97 mm 13.97 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 512KX8 512KX8
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code QCCJ QCCJ
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.556 mm 3.556 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Type NOR TYPE NOR TYPE
Width 11.43 mm 11.43 mm
Base Number Matches 1 2
Pbfree Code Yes
Command User Interface YES
Data Polling YES
Endurance 1000000 Write/Erase Cycles
Number of Sectors/Size 8
Package Equivalence Code LDCC32,.5X.6
Peak Reflow Temperature (Cel) 260
Sector Size 64K
Standby Current-Max 0.000005 A
Supply Current-Max 0.03 mA
Time@Peak Reflow Temperature-Max (s) 40
Toggle Bit YES

Compare AM29LV040B-90JDB with alternatives

Compare AM29LV040B-90JK with alternatives