AM29LV040B-55RFI
vs
MX29LV040CTC-55R
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
ADVANCED MICRO DEVICES INC
|
MACRONIX INTERNATIONAL CO LTD
|
Part Package Code |
TSOP
|
TSOP1
|
Package Description |
TSOP1-R, TSSOP32,.8,20
|
TSOP1, TSSOP32,.8,20
|
Pin Count |
32
|
32
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Access Time-Max |
55 ns
|
55 ns
|
Additional Feature |
MINIMUM 1000K WRITE/ERASE CYCLE; 20 YEAR DATA RETENTION
|
|
Command User Interface |
YES
|
YES
|
Data Polling |
YES
|
YES
|
Data Retention Time-Min |
20
|
|
Endurance |
1000000 Write/Erase Cycles
|
|
JESD-30 Code |
R-PDSO-G32
|
R-PDSO-G32
|
JESD-609 Code |
e0
|
e0
|
Length |
18.4 mm
|
18.4 mm
|
Memory Density |
4194304 bit
|
4194304 bit
|
Memory IC Type |
FLASH
|
FLASH
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Sectors/Size |
8
|
8
|
Number of Terminals |
32
|
32
|
Number of Words |
524288 words
|
524288 words
|
Number of Words Code |
512000
|
512000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
512KX8
|
512KX8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSOP1-R
|
TSOP1
|
Package Equivalence Code |
TSSOP32,.8,20
|
TSSOP32,.8,20
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE
|
SMALL OUTLINE, THIN PROFILE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Programming Voltage |
3 V
|
3 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reverse Pinout |
YES
|
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Sector Size |
64K
|
64K
|
Standby Current-Max |
0.000005 A
|
0.000005 A
|
Supply Current-Max |
0.03 mA
|
0.03 mA
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
3 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Toggle Bit |
YES
|
YES
|
Type |
NOR TYPE
|
NOR TYPE
|
Width |
8 mm
|
8 mm
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Common Flash Interface |
|
YES
|
|
|
|
Compare AM29LV040B-55RFI with alternatives
Compare MX29LV040CTC-55R with alternatives