AM29LV033MU120RWCI
vs
AM29LV033MU120RWCI
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
SPANSION INC
Part Package Code
BGA
BGA
Package Description
TFBGA, BGA48,6X8,32
9 X 8 MM, 0.80 MM PITCH, FBGA-48
Pin Count
48
48
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
120 ns
120 ns
Alternate Memory Width
1
Command User Interface
YES
YES
Common Flash Interface
YES
YES
Data Polling
YES
YES
JESD-30 Code
R-PBGA-B48
R-PBGA-B48
JESD-609 Code
e0
e0
Length
9 mm
9 mm
Memory Density
33554432 bit
33554432 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Number of Functions
1
1
Number of Sectors/Size
64
64
Number of Terminals
48
48
Number of Words
4194304 words
4194304 words
Number of Words Code
4000000
4000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
4MX8
4MX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFBGA
TFBGA
Package Equivalence Code
BGA48,6X8,32
BGA48,6X8,32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
GRID ARRAY, THIN PROFILE, FINE PITCH
Page Size
8 words
8 words
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
3 V
3 V
Qualification Status
Not Qualified
Not Qualified
Ready/Busy
YES
YES
Seated Height-Max
1.2 mm
1.2 mm
Sector Size
64K
64K
Standby Current-Max
0.000005 A
0.000005 A
Supply Current-Max
0.06 mA
0.08 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Toggle Bit
YES
YES
Type
NOR TYPE
NOR TYPE
Width
8 mm
8 mm
Base Number Matches
1
1
Boot Block
BOTTOM/TOP
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Compare AM29LV033MU120RWCI with alternatives
Compare AM29LV033MU120RWCI with alternatives