AM29LV033MU120REI
vs
AM29LV033MU120EI
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
ADVANCED MICRO DEVICES INC
|
ADVANCED MICRO DEVICES INC
|
Part Package Code |
TSOP1
|
TSOP1
|
Package Description |
MO-142BCD, TSOP-40
|
MO-142BCD, TSOP-40
|
Pin Count |
40
|
40
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Access Time-Max |
120 ns
|
120 ns
|
Alternate Memory Width |
1
|
1
|
Command User Interface |
YES
|
YES
|
Common Flash Interface |
YES
|
YES
|
Data Polling |
YES
|
YES
|
JESD-30 Code |
R-PDSO-G40
|
R-PDSO-G40
|
JESD-609 Code |
e0
|
e0
|
Length |
18.4 mm
|
18.4 mm
|
Memory Density |
33554432 bit
|
33554432 bit
|
Memory IC Type |
FLASH
|
FLASH
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Sectors/Size |
64
|
64
|
Number of Terminals |
40
|
40
|
Number of Words |
4194304 words
|
4194304 words
|
Number of Words Code |
4000000
|
4000000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
4MX8
|
4MX8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSOP1
|
TSOP1
|
Package Equivalence Code |
TSSOP40,.8,20
|
TSSOP40,.8,20
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE
|
SMALL OUTLINE, THIN PROFILE
|
Page Size |
8 words
|
8 words
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Programming Voltage |
3 V
|
3 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Ready/Busy |
YES
|
YES
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Sector Size |
64K
|
64K
|
Standby Current-Max |
0.000005 A
|
0.000005 A
|
Supply Current-Max |
0.06 mA
|
0.06 mA
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
3 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Toggle Bit |
YES
|
YES
|
Type |
NOR TYPE
|
NOR TYPE
|
Width |
10 mm
|
10 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare AM29LV033MU120REI with alternatives
Compare AM29LV033MU120EI with alternatives