AM29LV017M120REI vs AM29LV017B-120FE feature comparison

AM29LV017M120REI Spansion

Buy Now Datasheet

AM29LV017B-120FE AMD

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SPANSION INC ADVANCED MICRO DEVICES INC
Part Package Code TSOP1 TSOP
Package Description PLASTIC, MO-142CD, TSOP-40 SOP, TSSOP40,.8,20
Pin Count 40 40
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 120 ns 120 ns
Command User Interface YES YES
Common Flash Interface YES YES
Data Polling YES YES
JESD-30 Code R-PDSO-G40 R-PDSO-G40
JESD-609 Code e0 e0
Length 18.4 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Sectors/Size 32 32
Number of Terminals 40 40
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 2MX8 2MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 SOP
Package Equivalence Code TSSOP48,.8,20 TSSOP40,.8,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES YES
Seated Height-Max 1.2 mm
Sector Size 64K 64K
Standby Current-Max 0.000005 A 0.000005 A
Supply Current-Max 0.06 mA 0.03 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Width 10 mm
Base Number Matches 1 2
Additional Feature MINIMUM 1000K WRITE CYCLE ;20 YEAR DATA RETENTION
Data Retention Time-Min 20
Output Characteristics 3-STATE
Reverse Pinout YES

Compare AM29LV017M120REI with alternatives

Compare AM29LV017B-120FE with alternatives